F450FH125K250Z vs F450FH125K250ALW0L feature comparison

F450FH125K250Z KEMET Corporation

Buy Now Datasheet

F450FH125K250ALW0L KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 1.2 µF 1.2 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 12.5 mm 12.5 mm
Length 31.5 mm 31.5 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 180 V 180 V
Rated (DC) Voltage (URdc) 250 V 250 V
Terminal Pitch 27.5 mm 27.5 mm
Width 21 mm 21 mm
Base Number Matches 1 1
Packing Method Bulk

Compare F450FH125K250Z with alternatives

Compare F450FH125K250ALW0L with alternatives