Part Details for F450FE684K400P by KEMET Corporation
Overview of F450FE684K400P by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for F450FE684K400P
F450FE684K400P CAD Models
F450FE684K400P Part Data Attributes
|
F450FE684K400P
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F450FE684K400P
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 0.68uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20.5 mm | |
Length | 31.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Terminal Pitch | 27.5 mm | |
Width | 10.5 mm |
Alternate Parts for F450FE684K400P
This table gives cross-reference parts and alternative options found for F450FE684K400P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F450FE684K400P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE450KF6680KR06L2 | Film Capacitor, Polypropylene, 400V, 0.68uF | KEMET Corporation | F450FE684K400P vs PHE450KF6680KR06L2 |
PHE426KF6680KR06L2 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | F450FE684K400P vs PHE426KF6680KR06L2 |
F426FE684K400C | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F450FE684K400P vs F426FE684K400C |
F450FE684K400C | Film Capacitor, Polypropylene, 400V, 0.68uF | KEMET Corporation | F450FE684K400P vs F450FE684K400C |
PHE450KF6680KR17T1 | Film Capacitor, Polypropylene, 400V, 0.68uF | KEMET Corporation | F450FE684K400P vs PHE450KF6680KR17T1 |