Part Details for F426FE684K400C by KEMET Corporation
Overview of F426FE684K400C by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F426FE684K400C
F426FE684K400C CAD Models
F426FE684K400C Part Data Attributes
|
F426FE684K400C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F426FE684K400C
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20.5 mm | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 10.5 mm |
Alternate Parts for F426FE684K400C
This table gives cross-reference parts and alternative options found for F426FE684K400C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F426FE684K400C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F450FE684K400P | Film Capacitor, Polypropylene, 400V, 0.68uF | KEMET Corporation | F426FE684K400C vs F450FE684K400P |
PHE450KF6680KR17T1 | Film Capacitor, Polypropylene, 400V, 0.68uF | KEMET Corporation | F426FE684K400C vs PHE450KF6680KR17T1 |
PHE450KF6680KR30 | Film Capacitor, Polypropylene, 400V, 0.68uF | KEMET Corporation | F426FE684K400C vs PHE450KF6680KR30 |
F450FE684K400C | Film Capacitor, Polypropylene, 400V, 0.68uF | KEMET Corporation | F426FE684K400C vs F450FE684K400C |
F450FE684K400Z | Film Capacitor, Polypropylene, 400V, 0.68uF | KEMET Corporation | F426FE684K400C vs F450FE684K400Z |
PHE450KF6680KR06L2 | Film Capacitor, Polypropylene, 400V, 0.68uF | KEMET Corporation | F426FE684K400C vs PHE450KF6680KR06L2 |