Part Details for F450BD223J1K0P by KEMET Corporation
Overview of F450BD223J1K0P by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F450BD223J1K0P
F450BD223J1K0P CAD Models
F450BD223J1K0P Part Data Attributes
|
F450BD223J1K0P
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F450BD223J1K0P
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 7122, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7122 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
Alternate Parts for F450BD223J1K0P
This table gives cross-reference parts and alternative options found for F450BD223J1K0P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F450BD223J1K0P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F450BD223J1K0A | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | F450BD223J1K0P vs F450BD223J1K0A |
PHE450PB5220JB04R06 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 7122, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | F450BD223J1K0P vs PHE450PB5220JB04R06 |
PHE450PB5220JB04R17T1 | Film Capacitor, Polypropylene, 1000V, 0.022uF, 7122 | KEMET Corporation | F450BD223J1K0P vs PHE450PB5220JB04R17T1 |
F450BD223J1K0L | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | F450BD223J1K0P vs F450BD223J1K0L |
F450BD223J1K0ALR0L | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | F450BD223J1K0P vs F450BD223J1K0ALR0L |
F450BD223J1K0XLTF1 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | F450BD223J1K0P vs F450BD223J1K0XLTF1 |
PHE450PB5220JR035C | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F450BD223J1K0P vs PHE450PB5220JR035C |
F450BD223J1K0C | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | F450BD223J1K0P vs F450BD223J1K0C |