Part Details for PHE450PB5220JB04R06 by KEMET Corporation
Overview of PHE450PB5220JB04R06 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE450PB5220JB04R06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC7918
|
Newark | Bulk Rohs-Prc |Kemet PHE450PB5220JB04R06 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3830 / $0.4190 | Buy Now |
DISTI #
80-PHE450PB5220JB4R6
|
Mouser Electronics | Film Capacitors 1000V 0.022uF 5% LS=15mm RoHS: Compliant | 2420 |
|
$0.3830 / $1.0700 | Buy Now |
DISTI #
67563250
|
Verical | Cap Film 0.022uF 1000V PP 5% (18 X 5.5 X 10.5mm) Radial Plastic Rectangular Can 15mm 105°C Bag RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2315 | Americas - 68000 |
|
$0.3361 / $0.3525 | Buy Now |
DISTI #
SMC-PHE450PB5220JB04R06
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2700 |
|
RFQ | |
DISTI #
PHE450PB5220JB04R06
|
Avnet Abacus | Film Capacitor, 0.022 uF, 600 V, 1000 V, � 5%, Double Metallized PP, Radial Box - 2 Pin (Alt: PHE450PB5220JB04R06) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | Abacus - 2000 |
|
Buy Now | |
DISTI #
C1S408402383329
|
Chip1Stop | Cap Film 0.022uF 1000V PP 5% (18 X 5.5 X 10.5mm) Radial 15mm 105C Bulk RoHS: Compliant | 70000 |
|
$0.3430 / $0.4100 | Buy Now |
Part Details for PHE450PB5220JB04R06
PHE450PB5220JB04R06 CAD Models
PHE450PB5220JB04R06 Part Data Attributes
|
PHE450PB5220JB04R06
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE450PB5220JB04R06
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 7122, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7122 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
Alternate Parts for PHE450PB5220JB04R06
This table gives cross-reference parts and alternative options found for PHE450PB5220JB04R06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE450PB5220JB04R06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F450BD223J1K0A | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | PHE450PB5220JB04R06 vs F450BD223J1K0A |
PHE450PB5220JB04R17T1 | Film Capacitor, Polypropylene, 1000V, 0.022uF, 7122 | KEMET Corporation | PHE450PB5220JB04R06 vs PHE450PB5220JB04R17T1 |
F450BD223J1K0L | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | PHE450PB5220JB04R06 vs F450BD223J1K0L |
F450BD223J1K0ALR0L | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | PHE450PB5220JB04R06 vs F450BD223J1K0ALR0L |
F450BD223J1K0XLTF1 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | PHE450PB5220JB04R06 vs F450BD223J1K0XLTF1 |
PHE450PB5220JR035C | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450PB5220JB04R06 vs PHE450PB5220JR035C |
F450BD223J1K0C | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | PHE450PB5220JB04R06 vs F450BD223J1K0C |