Part Details for F4164-2DCQM by Fairchild Semiconductor Corporation
Overview of F4164-2DCQM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Computing and Data Storage
Part Details for F4164-2DCQM
F4164-2DCQM CAD Models
F4164-2DCQM Part Data Attributes
|
F4164-2DCQM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
F4164-2DCQM
Fairchild Semiconductor Corporation
Page Mode DRAM, 64KX1, 150ns, MOS, CDIP16,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 150 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | PAGE MODE DRAM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 2A | |
Number of Terminals | 16 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for F4164-2DCQM
This table gives cross-reference parts and alternative options found for F4164-2DCQM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F4164-2DCQM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYB4164-C2 | Page Mode DRAM, 64KX1, 150ns, MOS, CDIP16, | Infineon Technologies AG | F4164-2DCQM vs HYB4164-C2 |
MT4264C-15 | Page Mode DRAM, 64KX1, 150ns, MOS, CDIP16 | Micron Technology Inc | F4164-2DCQM vs MT4264C-15 |
TMS4164-15JDL | IC,DRAM,PAGE MODE,64KX1,MOS,DIP,16PIN,CERAMIC | Texas Instruments | F4164-2DCQM vs TMS4164-15JDL |