Part Details for F411JH221R100C by KEMET Corporation
Overview of F411JH221R100C by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F411JH221R100C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ1140
|
Newark | 220Pf1± 2.5V |Kemet F411JH221R100C RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5290 | Buy Now |
DISTI #
PFR5221H100J11L4BULK
|
TTI | Film Capacitors 100Volts 220pF 85deg C 2.5% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.3880 / $0.3960 | Buy Now |
Part Details for F411JH221R100C
F411JH221R100C CAD Models
F411JH221R100C Part Data Attributes
|
F411JH221R100C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F411JH221R100C
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.00022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 6 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for F411JH221R100C
This table gives cross-reference parts and alternative options found for F411JH221R100C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F411JH221R100C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PFR5221H100J11L16.5TA16 | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.00022uF, 2818, | KEMET Corporation | F411JH221R100C vs PFR5221H100J11L16.5TA16 |
F411JH221R100L | Film Capacitor, | KEMET Corporation | F411JH221R100C vs F411JH221R100L |
FKP2D002201D00HN00 | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.00022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F411JH221R100C vs FKP2D002201D00HN00 |
PFR5221H100J11L16.5LR18 | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.00022uF, 2818, | KEMET Corporation | F411JH221R100C vs PFR5221H100J11L16.5LR18 |
F411JH221R100P | Film Capacitor, | KEMET Corporation | F411JH221R100C vs F411JH221R100P |
FKP2D002201D00HSSD | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.00022uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT | Wima | F411JH221R100C vs FKP2D002201D00HSSD |
F411JH221R100Q | Film Capacitor, | KEMET Corporation | F411JH221R100C vs F411JH221R100Q |
FKP2D002201D00HF00 | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.00022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F411JH221R100C vs FKP2D002201D00HF00 |
FKP2D002201D00HI00 | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.00022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F411JH221R100C vs FKP2D002201D00HI00 |
FKP2D002201D00HC00 | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.00022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F411JH221R100C vs FKP2D002201D00HC00 |