Part Details for PFR5221H100J11L16.5TA16 by KEMET Corporation
Overview of PFR5221H100J11L16.5TA16 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PFR5221H100J11L16.5TA16
PFR5221H100J11L16.5TA16 CAD Models
PFR5221H100J11L16.5TA16 Part Data Attributes
|
PFR5221H100J11L16.5TA16
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PFR5221H100J11L16.5TA16
KEMET Corporation
Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.00022uF, 2818,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.00022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 6 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for PFR5221H100J11L16.5TA16
This table gives cross-reference parts and alternative options found for PFR5221H100J11L16.5TA16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFR5221H100J11L16.5TA16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F411JH221R100C | Film Capacitor, | KEMET Corporation | PFR5221H100J11L16.5TA16 vs F411JH221R100C |
FKP2D002201D00HO00 | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.00022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PFR5221H100J11L16.5TA16 vs FKP2D002201D00HO00 |
FKP2D002201D00HSSD | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.00022uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT | Wima | PFR5221H100J11L16.5TA16 vs FKP2D002201D00HSSD |
PFR5221H100J11L16.5LR18 | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.00022uF, 2818, | KEMET Corporation | PFR5221H100J11L16.5TA16 vs PFR5221H100J11L16.5LR18 |
PFR5221H100J11L4BULK | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.00022uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | PFR5221H100J11L16.5TA16 vs PFR5221H100J11L4BULK |
F411JH221R100Q | Film Capacitor, | KEMET Corporation | PFR5221H100J11L16.5TA16 vs F411JH221R100Q |
FKP2D002201D00HN00 | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.00022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PFR5221H100J11L16.5TA16 vs FKP2D002201D00HN00 |
F411JH221R100L | Film Capacitor, | KEMET Corporation | PFR5221H100J11L16.5TA16 vs F411JH221R100L |