Part Details for F1778410M2FDB0 by Vishay Intertechnologies
Overview of F1778410M2FDB0 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for F1778410M2FDB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T8171
|
Newark | X2 Mkp 100Nf 20% 310Vac Pitch 15Mm/Loose, Straight Lead 15 Mm |Vishay F1778410M2FDB0 RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4280 / $0.4640 | Buy Now |
DISTI #
F1778410M2FDB0
|
Avnet Americas | F1778 100nF ?20% 310Vac X2 - Bulk (Alt: F1778410M2FDB0) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1263 / $0.4272 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.3890 | Buy Now |
Part Details for F1778410M2FDB0
F1778410M2FDB0 CAD Models
F1778410M2FDB0 Part Data Attributes
|
F1778410M2FDB0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F1778410M2FDB0
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 0.1uF, 6920
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-14;UL | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for F1778410M2FDB0
This table gives cross-reference parts and alternative options found for F1778410M2FDB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1778410M2FDB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F339MX241031MFP2B0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 6920, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | F1778410M2FDB0 vs F339MX241031MFP2B0 |
F1778410M3F0W0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED-4 | Vishay Intertechnologies | F1778410M2FDB0 vs F1778410M3F0W0 |
F339MX241031MFM2B0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 6920, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | F1778410M2FDB0 vs F339MX241031MFM2B0 |
F1778410M2FCB0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F1778410M2FDB0 vs F1778410M2FCB0 |
F1778410M2F0W0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED-4 | Vishay Intertechnologies | F1778410M2FDB0 vs F1778410M2F0W0 |
F1778410K2FLB0 | Film Capacitor, Polypropylene, 630V, 0.1uF, 6920 | Vishay Intertechnologies | F1778410M2FDB0 vs F1778410K2FLB0 |
F1778410M3FDB0 | Film Capacitor, Polypropylene, 630V, 0.1uF, 6920 | Vishay Intertechnologies | F1778410M2FDB0 vs F1778410M3FDB0 |
F339MX241031MF02W0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 6920, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | F1778410M2FDB0 vs F339MX241031MF02W0 |
F1778410M2FBB0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F1778410M2FDB0 vs F1778410M2FBB0 |
F1778410M3FBB0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F1778410M2FDB0 vs F1778410M3FBB0 |