Part Details for F1778410M2F0W0 by Vishay Intertechnologies
Overview of F1778410M2F0W0 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1778410M2F0W0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T8173
|
Newark | X2 Mkp 100Nf 20% 310Vac Pitch 15Mm/Reelpack, Taping Height 18,5 Mm |Vishay F1778410M2F0W0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9050 / $1.0100 | Buy Now |
DISTI #
F1778410M2F0W0
|
Avnet Americas | F1778 100nF ?20% 310Vac X2 - Tape and Reel (Alt: F1778410M2F0W0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1676 / $0.8910 | Buy Now |
DISTI #
75-F1778410M2F0W0
|
Mouser Electronics | Safety Capacitors X2 MKP 100nF + / -20% 310Vac Pitch 15mm RoHS: Compliant | 0 |
|
$0.8250 / $0.9510 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.8470 | Buy Now |
|
ComSIT USA | INTERFERENCE SUPPRESSION FILM CAPACITOR Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount RoHS: Compliant |
|
|
RFQ | |
DISTI #
F1778410M2F0W0
|
Avnet Abacus | F1778 100nF �20% 310Vac X2 (Alt: F1778410M2F0W0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for F1778410M2F0W0
F1778410M2F0W0 CAD Models
F1778410M2F0W0 Part Data Attributes
|
F1778410M2F0W0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F1778410M2F0W0
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -55C to +110C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-14;UL | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for F1778410M2F0W0
This table gives cross-reference parts and alternative options found for F1778410M2F0W0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1778410M2F0W0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1778410M3FERR | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, 6920, | Vishay Intertechnologies | F1778410M2F0W0 vs F1778410M3FERR |
F1778410M2FDB0 | Film Capacitor, Polypropylene, 630V, 0.1uF, 6920 | Vishay Intertechnologies | F1778410M2F0W0 vs F1778410M2FDB0 |
BFC233626104 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F1778410M2F0W0 vs BFC233626104 |
F1778410M3FLB0 | Film Capacitor, Polypropylene, 630V, 0.1uF, 6920 | Vishay Intertechnologies | F1778410M2F0W0 vs F1778410M3FLB0 |
BFC233623104 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F1778410M2F0W0 vs BFC233623104 |
F1778410M2FFWR | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, 6920, | Vishay Intertechnologies | F1778410M2F0W0 vs F1778410M2FFWR |
F1778410M2FNBR | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, 6920, | Vishay Intertechnologies | F1778410M2F0W0 vs F1778410M2FNBR |
F1778410M2FPMR | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, 6920, | Vishay Intertechnologies | F1778410M2F0W0 vs F1778410M2FPMR |
F1778410M2FBB0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 800 V, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | F1778410M2F0W0 vs F1778410M2FBB0 |
F339MX241031MFI2B0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F1778410M2F0W0 vs F339MX241031MFI2B0 |