Part Details for F17724102000 by Vishay Dale
Overview of F17724102000 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F17724102000
F17724102000 CAD Models
F17724102000 Part Data Attributes
|
F17724102000
Vishay Dale
Buy Now
|
Compare Parts:
F17724102000
Vishay Dale
CAP-FILM, 250VAC, 20%, .1UF
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |