Part Details for 54F146DM by Fairchild Semiconductor Corporation
Overview of 54F146DM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for 54F146DM
54F146DM CAD Models
54F146DM Part Data Attributes
|
54F146DM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54F146DM
Fairchild Semiconductor Corporation
Interrupt Controller, TTL, CDIP40, CERAMIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
External Data Bus Width | ||
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Number of External Interrupts | 8 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.21 mm | |
Supply Current-Max | 150 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER, MULTIPROCESSOR |
Alternate Parts for 54F146DM
This table gives cross-reference parts and alternative options found for 54F146DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F146DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2914DCB | Interrupt Controller, 9080A Compatible, Bipolar, CDIP40, 2 X 0.600 INCH, HERMETIC SEALED, CERDIP-40 | AMD | 54F146DM vs AM2914DCB |
AM2914XM | Interrupt Controller, 9080A Compatible, Bipolar, 0.187 X 0.133 INCH, DIE-40 | AMD | 54F146DM vs AM2914XM |
AM2914XC | Interrupt Controller, 9080A Compatible, Bipolar, 0.187 X 0.133 INCH, DIE-40 | AMD | 54F146DM vs AM2914XC |
8X310/BQA | Interrupt Controller, CMOS, CDIP40 | YAGEO Corporation | 54F146DM vs 8X310/BQA |
AM2914/BQA | Interrupt Controller, 9080A Compatible, Bipolar, CDIP40, CERAMIC, DIP-40 | AMD | 54F146DM vs AM2914/BQA |
68155/BQA | Interrupt Controller, Bipolar, CDIP40 | YAGEO Corporation | 54F146DM vs 68155/BQA |
8X310/BQA | Interrupt Controller, CMOS, CDIP40 | Signetics | 54F146DM vs 8X310/BQA |
54F146SDM | Interrupt Controller, TTL, CDIP40, SLIM, CERAMIC, DIP-40 | Fairchild Semiconductor Corporation | 54F146DM vs 54F146SDM |
74F146SDC | Interrupt Controller, TTL, CDIP40, SLIM, CERAMIC, DIP-40 | Fairchild Semiconductor Corporation | 54F146DM vs 74F146SDC |
AM2914DMB | Interrupt Controller, 9080A Compatible, Bipolar, CDIP40, 2 X 0.600 INCH, HERMETIC SEALED, CERDIP-40 | AMD | 54F146DM vs AM2914DMB |