-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 250V, 0.033uF, 4365
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F153BA333J250T
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F153BA333J250T
KEMET Corporation
Film Capacitor, Polyester, 250V, 0.033uF, 4365
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4365 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 5.75 mm | |
Length | 11 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TUBE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 4365 | |
Surface Mount | YES | |
Terminal Shape | L BEND | |
Width | 16.5 mm |
This table gives cross-reference parts and alternative options found for F153BA333J250T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F153BA333J250T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDC15333J250B53P3TUBE | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.033uF, Surface Mount, 4365, ROHS COMPLIANT | KEMET Corporation | F153BA333J250T vs MDC15333J250B53P3TUBE |
MDS15333J250B53P3TUBE | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.033uF, Surface Mount, 4365, ROHS COMPLIANT | KEMET Corporation | F153BA333J250T vs MDS15333J250B53P3TUBE |