Part Details for MDS15333J250B53P3TUBE by KEMET Corporation
Overview of MDS15333J250B53P3TUBE by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MDS15333J250B53P3TUBE
MDS15333J250B53P3TUBE CAD Models
MDS15333J250B53P3TUBE Part Data Attributes
|
MDS15333J250B53P3TUBE
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MDS15333J250B53P3TUBE
KEMET Corporation
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.033uF, Surface Mount, 4365, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4365 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Additional Feature | ESR IS MEASURED AT 500KHZ | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
ESR | 390 mΩ | |
Height | 5.75 mm | |
Length | 11 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TUBE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 4365 | |
Surface Mount | YES | |
Terminal Shape | L BEND | |
Width | 16.5 mm |
Alternate Parts for MDS15333J250B53P3TUBE
This table gives cross-reference parts and alternative options found for MDS15333J250B53P3TUBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDS15333J250B53P3TUBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F153BA333J250T | Film Capacitor, Polyester, 250V, 0.033uF, 4365 | KEMET Corporation | MDS15333J250B53P3TUBE vs F153BA333J250T |