Part Details for F1206A1R25FWTR by Kyocera AVX Components
Overview of F1206A1R25FWTR by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1206A1R25FWTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J1756
|
Newark | Microwave/Accuguard Rohs Compliant: No |Kyocera Avx F1206A1R25FWTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3990 / $0.4710 | Buy Now |
DISTI #
F1206A1R25FWTR-ND
|
DigiKey | FUSE BOARD MNT 1.25A 32VDC 1206 Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4172 | Buy Now |
DISTI #
F1206A1R25FWTR
|
Avnet Americas | Fuse Chip 1.25A 32V Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: F1206A1R25FWTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5441 | Buy Now |
DISTI #
581-F1206A1R25FWTR
|
Mouser Electronics | Surface Mount Fuses 1.25A SMD RoHS: Not Compliant | 0 |
|
$0.3780 / $0.4090 | Order Now |
DISTI #
F1206A1R25FWTR
|
TTI | Surface Mount Fuses 1.25A SMD Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3750 / $0.4020 | Buy Now |
DISTI #
F1206A1R25FWTR
|
Avnet Americas | Fuse Chip 1.25A 32V Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: F1206A1R25FWTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5441 | Buy Now |
DISTI #
F1206A1R25FWTR
|
Richardson RFPD | HIGH SPEED FUSE RoHS: Not Compliant Min Qty: 3000 | 0 |
|
$0.3900 | Buy Now |
Part Details for F1206A1R25FWTR
F1206A1R25FWTR CAD Models
F1206A1R25FWTR Part Data Attributes:
|
F1206A1R25FWTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F1206A1R25FWTR
Kyocera AVX Components
Electric Fuse, Fast Blow, 1.25A, 32VAC, 32VDC, 50A (IR), Surface Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ACCU-GUARD | |
Blow Characteristic | FAST | |
Body Breadth | 1.6 mm | |
Body Height | 1.2 mm | |
Body Length or Diameter | 3.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for F1206A1R25FWTR
This table gives cross-reference parts and alternative options found for F1206A1R25FWTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1206A1R25FWTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1206A0R50FWTR | Electric Fuse, Fast Blow, 0.5A, 32VAC, 32VDC, 50A (IR), Surface Mount, | Kyocera AVX Components | F1206A1R25FWTR vs F1206A0R50FWTR |
F1206A0R25FWTR | Electric Fuse, Fast Blow, 0.25A, 32VAC, 32VDC, 50A (IR), Surface Mount, | Kyocera AVX Components | F1206A1R25FWTR vs F1206A0R25FWTR |
F1206A0R37FWTR | Electric Fuse, Fast Blow, 0.375A, 32VAC, 32VDC, 50A (IR), Surface Mount, | Kyocera AVX Components | F1206A1R25FWTR vs F1206A0R37FWTR |
F1206A1R75FWTR | Electric Fuse, Fast Blow, 1.75A, 32VAC, 32VDC, 50A (IR), Surface Mount, | Kyocera AVX Components | F1206A1R25FWTR vs F1206A1R75FWTR |
F1206A1R50FWTR | Electric Fuse, Fast Blow, 1.5A, 32VAC, 32VDC, 50A (IR), Surface Mount, | Kyocera AVX Components | F1206A1R25FWTR vs F1206A1R50FWTR |