There are no models available for this part yet.
Overview of F1206A0R50FWTR by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F1206A0R50FWTR by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53J1752
|
Newark | Fuse, Smd, 500Ma, 1206, Fast Acting, Full Reel, Fuse Current:500Ma, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:32Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:Accu-Guard Series Rohs Compliant: No |Kyocera Avx F1206A0R50FWTR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3990 / $0.4710 | Buy Now | |
DISTI #
10M8416
|
Newark | Fuse, Smd, 500Ma, 1206, Fast Acting, Fuse Current:500Ma, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:32Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:Accu-Guard Series, External Depth:1.2Mm Rohs Compliant: No |Kyocera Avx F1206A0R50FWTR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6150 | Buy Now | |
DISTI #
F1206A0R50FWTR-ND
|
DigiKey | FUSE BOARD MNT 500MA 32VDC 1206 Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4172 | Buy Now | |
DISTI #
F1206A0R50FWTR
|
Avnet Americas | Fuse Chip 0.5A 32V Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: F1206A0R50FWTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5441 | Buy Now | |
DISTI #
581-F1206A0R50FWTR
|
Mouser Electronics | Surface Mount Fuses 0.50A SMD RoHS: Not Compliant | 933 |
|
$0.4950 / $0.9600 | Buy Now | |
Bristol Electronics | 1825 |
|
RFQ | ||||
Quest Components | FAST BLOW ELECTRIC FUSE, 0.5A, 32VAC, 32VDC, 50A (IR), SURFACE MOUNT | 13121 |
|
$0.2954 / $0.8439 | Buy Now | ||
Quest Components | FAST BLOW ELECTRIC FUSE, 0.5A, 32VAC, 32VDC, 50A (IR), SURFACE MOUNT | 1460 |
|
$0.4923 / $1.4065 | Buy Now | ||
DISTI #
F1206A0R50FWTR
|
TTI | Surface Mount Fuses 0.50A SMD Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
Buy Now | ||
DISTI #
F1206A0R50FWTR
|
Richardson RFPD | HIGH SPEED FUSE Min Qty: 1 | 0 |
|
RFQ |
CAD Models for F1206A0R50FWTR by Kyocera AVX Components
Part Data Attributes for F1206A0R50FWTR by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Additional Feature
|
ACCU-GUARD
|
Blow Characteristic
|
FAST
|
Body Breadth
|
1.6 mm
|
Body Height
|
1.2 mm
|
Body Length or Diameter
|
3.1 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
JESD-609 Code
|
e0
|
Joule Integral-Nom
|
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TAPE AND REEL
|
Rated Breaking Capacity
|
50 A
|
Rated Current
|
0.5 A
|
Rated Voltage(AC)
|
32 V
|
Rated Voltage(DC)
|
32 V
|
Reference Standard
|
UL
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for F1206A0R50FWTR
This table gives cross-reference parts and alternative options found for F1206A0R50FWTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1206A0R50FWTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1206A0R20FWTR | Electric Fuse, Fast Blow, 0.2A, 32VAC, 32VDC, 50A (IR), Surface Mount, | Kyocera AVX Components | F1206A0R50FWTR vs F1206A0R20FWTR |
F1206A2R00FWTR | Electric Fuse, Fast Blow, 2A, 32VAC, 32VDC, 50A (IR), Surface Mount, 1206, | Kyocera AVX Components | F1206A0R50FWTR vs F1206A2R00FWTR |
F1206A0R75FWTR | Electric Fuse, Fast Blow, 0.75A, 32VAC, 32VDC, 50A (IR), Surface Mount, | Kyocera AVX Components | F1206A0R50FWTR vs F1206A0R75FWTR |
F1206A0R25FWTR | Electric Fuse, Fast Blow, 0.25A, 32VAC, 32VDC, 50A (IR), Surface Mount, | Kyocera AVX Components | F1206A0R50FWTR vs F1206A0R25FWTR |
Related Parts for F1206A0R50FWTR
-
F1206A0R75FWTRElectric Fuses
-
ESDLC5V0PB8-TPTransient Suppressors
-
1586315-1Terminals and Terminal Blocks
-
BM03B-ZESS-TBT(LF)(SN)Headers and Edge Type Connectors
-
V5.5MLA1206HNon-linear Resistors
-
EPC2035Power Field-Effect Transistors
-
AGN2004HPower/Signal Relays
-
F272-BAGE-T-TRMicrocontrollers
-
LTM8064IYSwitching Regulator or Controllers