Part Details for F10014PC by Fairchild Semiconductor Corporation
Overview of F10014PC by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F10014PC
F10014PC CAD Models
F10014PC Part Data Attributes:
|
F10014PC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
F10014PC
Fairchild Semiconductor Corporation
Bus Terminator, ECL, PDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Interface IC Type | OTHER TERMINATOR | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Signal Lines | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |