Part Details for F.MP.01A.34.26 by KEMET Corporation
Overview of F.MP.01A.34.26 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part Details for F.MP.01A.34.26
F.MP.01A.34.26 CAD Models
F.MP.01A.34.26 Part Data Attributes
|
F.MP.01A.34.26
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F.MP.01A.34.26
KEMET Corporation
Mains Power Connector, 1A, 250VAC, Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: IEC 60320, CSA, UL, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 1A, 250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for F.MP.01A.34.26
This table gives cross-reference parts and alternative options found for F.MP.01A.34.26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F.MP.01A.34.26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F.MP.01A.34.26 | Mains Power Connector, 1A, 250V, Male, Solder Terminal, Plug | Nissei Electric Co Ltd | F.MP.01A.34.26 vs F.MP.01A.34.26 |