Part Details for F.MP.01A.34.26 by Nissei Electric Co Ltd
Overview of F.MP.01A.34.26 by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part Details for F.MP.01A.34.26
F.MP.01A.34.26 CAD Models
F.MP.01A.34.26 Part Data Attributes
|
F.MP.01A.34.26
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
F.MP.01A.34.26
Nissei Electric Co Ltd
Mains Power Connector, 1A, 250V, Male, Solder Terminal, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: IEC/EN 60320; VDE, CSA, FASTON | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 1A, 250V | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | METAL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |