Part Details for EZV472M10BAIT1 by Hitano Enterprise Corp
Overview of EZV472M10BAIT1 by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EZV472M10BAIT1
EZV472M10BAIT1 CAD Models
EZV472M10BAIT1 Part Data Attributes
|
EZV472M10BAIT1
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
EZV472M10BAIT1
Hitano Enterprise Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , 6767 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.47 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 882 mA | |
Size Code | 6767 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | FLAT |
Alternate Parts for EZV472M10BAIT1
This table gives cross-reference parts and alternative options found for EZV472M10BAIT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZV472M10BAIT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHV472M10BAIT2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767 | Hitano Enterprise Corp | EZV472M10BAIT1 vs EHV472M10BAIT2 |
EZV472M10AIT3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | EZV472M10BAIT1 vs EZV472M10AIT3 |
EHV472M10AITA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767 | Hitano Enterprise Corp | EZV472M10BAIT1 vs EHV472M10AITA |
MVY10VC4700ML22 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767, CHIP | Chemi-Con | EZV472M10BAIT1 vs MVY10VC4700ML22 |
EHV472M10AIT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767 | Hitano Enterprise Corp | EZV472M10BAIT1 vs EHV472M10AIT1 |
UCD1A472MNQ1ZD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT | Nichicon Corporation | EZV472M10BAIT1 vs UCD1A472MNQ1ZD |
EZV472M10RITA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | EZV472M10BAIT1 vs EZV472M10RITA |
EHV472M10BAIT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767 | Hitano Enterprise Corp | EZV472M10BAIT1 vs EHV472M10BAIT1 |
EZV472M10BIT2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | EZV472M10BAIT1 vs EZV472M10BIT2 |
EZV472M10BAIT2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | EZV472M10BAIT1 vs EZV472M10BAIT2 |