Part Details for EZ1117ACM-2.85TRT by Semtech Corporation
Overview of EZ1117ACM-2.85TRT by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EZ1117ACM-2.85TRT
EZ1117ACM-2.85TRT CAD Models
EZ1117ACM-2.85TRT Part Data Attributes
|
EZ1117ACM-2.85TRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
EZ1117ACM-2.85TRT
Semtech Corporation
Fixed Positive LDO Regulator, 2.85V, 1.3V Dropout, PSSO3, TO-263, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | D2PAK | |
Package Description | TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.3 V | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 4.25 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 2.907 V | |
Output Voltage1-Min | 2.793 V | |
Output Voltage1-Nom | 2.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 8.965 mm |
Alternate Parts for EZ1117ACM-2.85TRT
This table gives cross-reference parts and alternative options found for EZ1117ACM-2.85TRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZ1117ACM-2.85TRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1117DT-2.5 | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO2, TO-252, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | EZ1117ACM-2.85TRT vs LM1117DT-2.5 |
NCP1117DT25G | LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: 2.5 V, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | EZ1117ACM-2.85TRT vs NCP1117DT25G |
LT1117CM-2.85#PBF | 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V | Analog Devices Inc | EZ1117ACM-2.85TRT vs LT1117CM-2.85#PBF |
TLV1117-25CKTPR | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO2, POWERFLEX, PLASTIC, TO-252, 2 PIN, Fixed Positive Single Output LDO Regulator | Texas Instruments | EZ1117ACM-2.85TRT vs TLV1117-25CKTPR |
LM1117DT-2.5/NOPB | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO2, TO-252, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | EZ1117ACM-2.85TRT vs LM1117DT-2.5/NOPB |
NCP1117DT285G | LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: 2.85 V, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | EZ1117ACM-2.85TRT vs NCP1117DT285G |
LX8117A-28CDD | Fixed Positive LDO Regulator, 2.85V, 1.3V Dropout, PSSO3, PLASTIC, TO-263, D2PAK-3 | Microsemi Corporation | EZ1117ACM-2.85TRT vs LX8117A-28CDD |
NCP1117DT25RK | 2.5V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PSSO2, DPAK-3 | onsemi | EZ1117ACM-2.85TRT vs NCP1117DT25RK |
LT1117CM-2.85 | Fixed Positive LDO Regulator, 2.85V, 1.2V Dropout, BIPolar, PSSO3 | Analog Devices Inc | EZ1117ACM-2.85TRT vs LT1117CM-2.85 |
LX8117A-25CDDT | Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, PSSO2, PLASTIC, TO-263, 3 PIN | Microsemi Corporation | EZ1117ACM-2.85TRT vs LX8117A-25CDDT |