EXR681K63R16X26T35
Hitano Enterprise Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 10% +Tol, 10% -Tol, 680uF, Through Hole Mount, RADIAL LEADED

Overview of EXR681K63R16X26T35 by Hitano Enterprise Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EXR681K63R16X26T35 by Hitano Enterprise Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EXR681K63R16X26T35 by Hitano Enterprise Corp

EXR681K63R16X26T35
Hitano Enterprise Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HITANO ENTERPRISE CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.4284 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
1621.44 mA
Surface Mount
NO
Tan Delta
0.09
Terminal Finish
NOT SPECIFIED
Terminal Shape
WIRE
Want to compare parts?
  1. EXR681K63R16X26T35
    Hitano Enterprise Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 10% +Tol, 10% -Tol, 680uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for EXR681K63R16X26T35

This table gives cross-reference parts and alternative options found for EXR681K63R16X26T35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXR681K63R16X26T35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EXR681K63A16X26TA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 10% +Tol, 10% -Tol, 680uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp EXR681K63R16X26T35 vs EXR681K63A16X26TA
EXR681K63A16X26T3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 10% +Tol, 10% -Tol, 680uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp EXR681K63R16X26T35 vs EXR681K63A16X26T3
EXR681K63A16X26T2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 10% +Tol, 10% -Tol, 680uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp EXR681K63R16X26T35 vs EXR681K63A16X26T2
EXR681K63R16X26TA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 10% +Tol, 10% -Tol, 680uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp EXR681K63R16X26T35 vs EXR681K63R16X26TA
NRSG681K63V12.5X40TRF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp EXR681K63R16X26T35 vs NRSG681K63V12.5X40TRF
EXR681K63BA16X26TA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 10% +Tol, 10% -Tol, 680uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp EXR681K63R16X26T35 vs EXR681K63BA16X26TA
EXR681K63B16X26T2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 10% +Tol, 10% -Tol, 680uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp EXR681K63R16X26T35 vs EXR681K63B16X26T2
EXR681K63BA16X26T1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 10% +Tol, 10% -Tol, 680uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp EXR681K63R16X26T35 vs EXR681K63BA16X26T1
EXR681K63BA16X26T35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 10% +Tol, 10% -Tol, 680uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp EXR681K63R16X26T35 vs EXR681K63BA16X26T35
EXR681K63A16X26T1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 10% +Tol, 10% -Tol, 680uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp EXR681K63R16X26T35 vs EXR681K63A16X26T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EXR681K63R16X26T35 by Hitano Enterprise Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EXR681K63R16X26T35 by Hitano Enterprise Corp

  • Please alert me when EXR681K63R16X26T35 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EXR681K63R16X26T35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EXR681K63R16X26T35 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EXR681K63R16X26T35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EXR681K63R16X26T35.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EXR681K63R16X26T35 by Hitano Enterprise Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: