Part Details for EXR681K63R16X26TA by Hitano Enterprise Corp
Overview of EXR681K63R16X26TA by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EXR681K63R16X26TA
EXR681K63R16X26TA CAD Models
EXR681K63R16X26TA Part Data Attributes
|
EXR681K63R16X26TA
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
EXR681K63R16X26TA
Hitano Enterprise Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 10% +Tol, 10% -Tol, 680uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.4284 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1621.44 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | WIRE |
Alternate Parts for EXR681K63R16X26TA
This table gives cross-reference parts and alternative options found for EXR681K63R16X26TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXR681K63R16X26TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EXR681K63A16X26T1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 10% +Tol, 10% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EXR681K63R16X26TA vs EXR681K63A16X26T1 |
EXR681K63B16X26T35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 10% +Tol, 10% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EXR681K63R16X26TA vs EXR681K63B16X26T35 |
EXR681K63BA16X26T3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 10% +Tol, 10% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EXR681K63R16X26TA vs EXR681K63BA16X26T3 |
NRSG681K63V18X20TRF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EXR681K63R16X26TA vs NRSG681K63V18X20TRF |
EXR681K63B16X26T3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 10% +Tol, 10% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EXR681K63R16X26TA vs EXR681K63B16X26T3 |
EXR681K63BA16X26T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 10% +Tol, 10% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EXR681K63R16X26TA vs EXR681K63BA16X26T2 |
EXR681K63B16X26TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 10% +Tol, 10% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EXR681K63R16X26TA vs EXR681K63B16X26TA |
EXR681K63R16X26T1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 10% +Tol, 10% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EXR681K63R16X26TA vs EXR681K63R16X26T1 |
EXR681K63R16X26T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 10% +Tol, 10% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EXR681K63R16X26TA vs EXR681K63R16X26T2 |
EXR681K63A16X26TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 10% +Tol, 10% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EXR681K63R16X26TA vs EXR681K63A16X26TA |