Datasheets
EXR221K2CBA16X36T1 by: Hitano Enterprise Corp

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED

Part Details for EXR221K2CBA16X36T1 by Hitano Enterprise Corp

Overview of EXR221K2CBA16X36T1 by Hitano Enterprise Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for EXR221K2CBA16X36T1

EXR221K2CBA16X36T1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EXR221K2CBA16X36T1 Part Data Attributes

EXR221K2CBA16X36T1 Hitano Enterprise Corp
Buy Now Datasheet
Compare Parts:
EXR221K2CBA16X36T1 Hitano Enterprise Corp Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer HITANO ENTERPRISE CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
Leakage Current 1.056 mA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Package Shape CYLINDRICAL PACKAGE
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 160 V
Ripple Current 590.4 mA
Surface Mount NO
Tan Delta 0.12
Terminal Finish NOT SPECIFIED
Terminal Shape WIRE

Alternate Parts for EXR221K2CBA16X36T1

This table gives cross-reference parts and alternative options found for EXR221K2CBA16X36T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXR221K2CBA16X36T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EHL221K2CB22X25T35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount Hitano Enterprise Corp EXR221K2CBA16X36T1 vs EHL221K2CB22X25T35
EXR221K2CB16X36T1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp EXR221K2CBA16X36T1 vs EXR221K2CB16X36T1
EXR221K2CB16X36T35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp EXR221K2CBA16X36T1 vs EXR221K2CB16X36T35
EHL221K2CA22X25T35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount Hitano Enterprise Corp EXR221K2CBA16X36T1 vs EHL221K2CA22X25T35
EHR221K2CBA16X36T3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED Hitano Enterprise Corp EXR221K2CBA16X36T1 vs EHR221K2CBA16X36T3
EHR221K2CA16X36T3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED Hitano Enterprise Corp EXR221K2CBA16X36T1 vs EHR221K2CA16X36T3
EHL221K2CA22X25T3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount Hitano Enterprise Corp EXR221K2CBA16X36T1 vs EHL221K2CA22X25T3
EHR221K2CA16X36TA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED Hitano Enterprise Corp EXR221K2CBA16X36T1 vs EHR221K2CA16X36TA
EXR221K2CB16X36TA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp EXR221K2CBA16X36T1 vs EXR221K2CB16X36TA
EHL221K2CR22X25T1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount Hitano Enterprise Corp EXR221K2CBA16X36T1 vs EHL221K2CR22X25T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EXR221K2CBA16X36T1 by Hitano Enterprise Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EXR221K2CBA16X36T1 by Hitano Enterprise Corp

Select Manufacturer
Which Manufacturer of EXR221K2CBA16X36T1 would you like to use for your alert(s)?
  • Please alert me when EXR221K2CBA16X36T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EXR221K2CBA16X36T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EXR221K2CBA16X36T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EXR221K2CBA16X36T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EXR221K2CBA16X36T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EXR221K2CBA16X36T1 by Hitano Enterprise Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: