Part Details for EXR221K2CB16X36T35 by Hitano Enterprise Corp
Overview of EXR221K2CB16X36T35 by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EXR221K2CB16X36T35
EXR221K2CB16X36T35 CAD Models
EXR221K2CB16X36T35 Part Data Attributes
|
EXR221K2CB16X36T35
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
EXR221K2CB16X36T35
Hitano Enterprise Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.056 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 590.4 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Shape | WIRE |
Alternate Parts for EXR221K2CB16X36T35
This table gives cross-reference parts and alternative options found for EXR221K2CB16X36T35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXR221K2CB16X36T35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHL221K2CB22X25T35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount | Hitano Enterprise Corp | EXR221K2CB16X36T35 vs EHL221K2CB22X25T35 |
EXR221K2CB16X36T1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EXR221K2CB16X36T35 vs EXR221K2CB16X36T1 |
EHL221K2CA22X25T35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount | Hitano Enterprise Corp | EXR221K2CB16X36T35 vs EHL221K2CA22X25T35 |
EHR221K2CBA16X36T3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Hitano Enterprise Corp | EXR221K2CB16X36T35 vs EHR221K2CBA16X36T3 |
EHR221K2CA16X36T3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Hitano Enterprise Corp | EXR221K2CB16X36T35 vs EHR221K2CA16X36T3 |
EHL221K2CA22X25T3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount | Hitano Enterprise Corp | EXR221K2CB16X36T35 vs EHL221K2CA22X25T3 |
EHR221K2CA16X36TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Hitano Enterprise Corp | EXR221K2CB16X36T35 vs EHR221K2CA16X36TA |
EXR221K2CB16X36TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EXR221K2CB16X36T35 vs EXR221K2CB16X36TA |
EHL221K2CR22X25T1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount | Hitano Enterprise Corp | EXR221K2CB16X36T35 vs EHL221K2CR22X25T1 |
EXR221K2CBA16X36TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EXR221K2CB16X36T35 vs EXR221K2CBA16X36TA |