Datasheets
EXR101M2DA16X31.5T1 by: Hitano Enterprise Corp

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED

Part Details for EXR101M2DA16X31.5T1 by Hitano Enterprise Corp

Overview of EXR101M2DA16X31.5T1 by Hitano Enterprise Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for EXR101M2DA16X31.5T1

EXR101M2DA16X31.5T1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EXR101M2DA16X31.5T1 Part Data Attributes

EXR101M2DA16X31.5T1 Hitano Enterprise Corp
Buy Now Datasheet
Compare Parts:
EXR101M2DA16X31.5T1 Hitano Enterprise Corp Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer HITANO ENTERPRISE CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
Leakage Current 0.6 mA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Package Shape CYLINDRICAL PACKAGE
Packing Method AMMO PACK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 200 V
Ripple Current 508.4 mA
Surface Mount NO
Tan Delta 0.12
Terminal Finish NOT SPECIFIED
Terminal Shape WIRE

Alternate Parts for EXR101M2DA16X31.5T1

This table gives cross-reference parts and alternative options found for EXR101M2DA16X31.5T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXR101M2DA16X31.5T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SH200M0100A5S11632 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation EXR101M2DA16X31.5T1 vs SH200M0100A5S11632
SH200M0100A3S31632 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation EXR101M2DA16X31.5T1 vs SH200M0100A3S31632
SH200M0100BPS71632 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation EXR101M2DA16X31.5T1 vs SH200M0100BPS71632
SV200M100BPF11632 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation EXR101M2DA16X31.5T1 vs SV200M100BPF11632
SH200M0100A1SL1632 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation EXR101M2DA16X31.5T1 vs SH200M0100A1SL1632
SH200M0100A3SJ1632 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation EXR101M2DA16X31.5T1 vs SH200M0100A3SJ1632
B43081A2107M007 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos EXR101M2DA16X31.5T1 vs B43081A2107M007
SV200M100B7S81632 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation EXR101M2DA16X31.5T1 vs SV200M100B7S81632
SH200M0100BZS51632 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation EXR101M2DA16X31.5T1 vs SH200M0100BZS51632
SV200M100B1F11632 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation EXR101M2DA16X31.5T1 vs SV200M100B1F11632

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EXR101M2DA16X31.5T1 by Hitano Enterprise Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EXR101M2DA16X31.5T1 by Hitano Enterprise Corp

Select Manufacturer
Which Manufacturer of EXR101M2DA16X31.5T1 would you like to use for your alert(s)?
  • Please alert me when EXR101M2DA16X31.5T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EXR101M2DA16X31.5T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EXR101M2DA16X31.5T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EXR101M2DA16X31.5T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EXR101M2DA16X31.5T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EXR101M2DA16X31.5T1 by Hitano Enterprise Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: