EXR101M2DA16X31.5T1 vs SV200M100BPF11632 feature comparison

EXR101M2DA16X31.5T1 Hitano Enterprise Corp

Buy Now Datasheet

SV200M100BPF11632 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer HITANO ENTERPRISE CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.6 mA 1.21 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method AMMO PACK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 508.4 mA 800 mA
Surface Mount NO NO
Tan Delta 0.12 0.15
Terminal Finish NOT SPECIFIED
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Diameter 16 mm
Length 32 mm
Package Style Radial

Compare EXR101M2DA16X31.5T1 with alternatives

Compare SV200M100BPF11632 with alternatives