EXR101M16RT1
Hitano Enterprise Corp
Description: Aluminum Electrolytic Capacitor,

Overview of EXR101M16RT1 by Hitano Enterprise Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EXR101M16RT1 by Hitano Enterprise Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EXR101M16RT1 by Hitano Enterprise Corp

EXR101M16RT1
Hitano Enterprise Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HITANO ENTERPRISE CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.016 mA
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
164.3 mA
Surface Mount
NO
Tan Delta
0.16
Terminal Finish
NOT SPECIFIED
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EXR101M16RT1
    Hitano Enterprise Corp
    Aluminum Electrolytic Capacitor,
    VS

Alternate Parts for EXR101M16RT1

This table gives cross-reference parts and alternative options found for EXR101M16RT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXR101M16RT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1101LCMAA11RXN511C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, Fenghua (HK) Electronics Ltd EXR101M16RT1 vs 1101LCMAA11RXN511C
8101LCMAA11LLN711F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, Fenghua (HK) Electronics Ltd EXR101M16RT1 vs 8101LCMAA11LLN711F
2101LCMAA11RXN011M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, Fenghua (HK) Electronics Ltd EXR101M16RT1 vs 2101LCMAA11RXN011M
1101LCMAA11RXN511A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, Fenghua (HK) Electronics Ltd EXR101M16RT1 vs 1101LCMAA11RXN511A
8101LCMAA11RFN7J CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd EXR101M16RT1 vs 8101LCMAA11RFN7J
2101LCMAA11RXN311R Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, Fenghua (HK) Electronics Ltd EXR101M16RT1 vs 2101LCMAA11RXN311R
1101LCMAA11RTN711A CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd EXR101M16RT1 vs 1101LCMAA11RTN711A
8101LCMAA11RF00A CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd EXR101M16RT1 vs 8101LCMAA11RF00A
8101LCMAA11RT07F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF Fenghua (HK) Electronics Ltd EXR101M16RT1 vs 8101LCMAA11RT07F
RGA101M1CCC-0611C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, Lelon Electronics Corp EXR101M16RT1 vs RGA101M1CCC-0611C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EXR101M16RT1 by Hitano Enterprise Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EXR101M16RT1 by Hitano Enterprise Corp

  • Please alert me when EXR101M16RT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EXR101M16RT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EXR101M16RT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EXR101M16RT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EXR101M16RT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EXR101M16RT1 by Hitano Enterprise Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: