Part Details for 1101LCMAA11RXN511A by Fenghua (HK) Electronics Ltd
Overview of 1101LCMAA11RXN511A by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1101LCMAA11RXN511A
1101LCMAA11RXN511A CAD Models
1101LCMAA11RXN511A Part Data Attributes
|
1101LCMAA11RXN511A
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1101LCMAA11RXN511A
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 130 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 1101LCMAA11RXN511A
This table gives cross-reference parts and alternative options found for 1101LCMAA11RXN511A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1101LCMAA11RXN511A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1101LCMAA11NPN711R | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 1101LCMAA11RXN511A vs 1101LCMAA11NPN711R |
8101LCMAA11RT000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 1101LCMAA11RXN511A vs 8101LCMAA11RT000 |
8101LCMAA11NPN911A | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 1101LCMAA11RXN511A vs 8101LCMAA11NPN911A |
RASL100M16TB26.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | IBS Electronics Inc | 1101LCMAA11RXN511A vs RASL100M16TB26.3X11 |
EST107M016AE3DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 1101LCMAA11RXN511A vs EST107M016AE3DA |
2101LCMAA11LLN711R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 1101LCMAA11RXN511A vs 2101LCMAA11LLN711R |
SH016M0100K5F10611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | YAGEO Corporation | 1101LCMAA11RXN511A vs SH016M0100K5F10611 |
SE016M0100A2F-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | YAGEO Corporation | 1101LCMAA11RXN511A vs SE016M0100A2F-0611 |
8101LCMAA11RXN4F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 1101LCMAA11RXN511A vs 8101LCMAA11RXN4F |
B41044A4107M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | TDK Corporation | 1101LCMAA11RXN511A vs B41044A4107M007 |