Part Details for EXBV8V222JV by Panasonic Electronic Components
Overview of EXBV8V222JV by Panasonic Electronic Components
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXBV8V222JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK4918
|
Newark | Res, Array, Iso, 2K25%, 1206 Rohs Compliant: Yes |Panasonic EXBV8V222JV RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0250 / $0.0270 | Buy Now |
DISTI #
65T9005
|
Avnet Americas | Resistor, Array, 2.2 kOhm, ± 5%, 252 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Product that comes on tape, but is not reeled (Alt: 65T9005) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 1 Days Container: Ammo Pack | 88 Partner Stock |
|
$0.0350 | Buy Now |
DISTI #
EXB-V8V222JV
|
Avnet Americas | Resistor, Array, 2.2 kOhm, ± 5%, 252 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-V8V222JV) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0246 / $0.0278 | Buy Now |
|
Future Electronics | Resistor Networks & Arrays 2.2K OHM 5% RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 34 Weeks Container: Reel | 5000Reel |
|
$0.0259 / $0.0291 | Buy Now |
|
Bristol Electronics | 28629 |
|
RFQ | ||
|
Quest Components | Resistor Network, Thick Film, 2.2K Ohm, 50V, 5±%, 200ppm | 101877 |
|
$0.0175 / $0.0668 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 2.2K Ohm, 50V, 5±%, 200ppm (Also Known As: EXB-V8V222JV) | 101877 |
|
$0.0175 / $0.0668 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 2.2K Ohm, 50V, 5±%, 200ppm (Also Known As: EXB-V8V222JV) | 10093 |
|
$0.0171 / $0.0855 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 2.2K Ohm, 50V, 5±%, 200ppm | 10093 |
|
$0.0171 / $0.0855 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 2.2K Ohm, 50V, 5±%, 200ppm (Also Known As: EXB-V8V222JV) | 3920 |
|
$0.0501 / $0.1670 | Buy Now |
Part Details for EXBV8V222JV
EXBV8V222JV CAD Models
EXBV8V222JV Part Data Attributes
|
EXBV8V222JV
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXBV8V222JV
Panasonic Electronic Components
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 2200 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-9 | |
Resistance | 2200 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 2200 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for EXBV8V222JV
This table gives cross-reference parts and alternative options found for EXBV8V222JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXBV8V222JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT16-222J4LF | Array/Network Resistor, Isolated, 0.062W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | Bourns Inc | EXBV8V222JV vs CAT16-222J4LF |