-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, 0.062W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK3943
|
Newark | Res, Array, Iso, 2K2, 0.063W, 5%, 1206 Rohs Compliant: Yes |Bourns CAT16-222J4LF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0190 / $0.0210 | Buy Now |
DISTI #
06X4898
|
Newark | Resistor N/W, 4Res, 2.2Kohm, 5%, Smd, Resistance:2.2Kohm, Product Range:Cat16 Series, No. Of Elements:4Elements, Network Circuit Type:Isolated, Resistor Case Style:1206 [3216 Metric], No. Of Pins:8Pins, Voltage Rating:50V, Power Rohs Compliant: Yes |Bourns CAT16-222J4LF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4913 |
|
$0.0240 / $0.0370 | Buy Now |
DISTI #
CAT16-222J4LFCT-ND
|
DigiKey | RES ARRAY 4 RES 2.2K OHM 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
50529 In Stock |
|
$0.0065 / $0.1000 | Buy Now |
DISTI #
CAT16-222J4LF
|
Avnet Americas | Resistor, Array, 2.2 kOhm, ± 5%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: CAT16-222J4LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0063 / $0.0199 | Buy Now |
DISTI #
652-CAT16-222J4LF
|
Mouser Electronics | Resistor Networks & Arrays 2.2K 5% Concave 4resistors RoHS: Compliant | 54845 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
70276307
|
RS | Resistor, Thick Film, Networks & Arrays,2.2K Ohm,5%,8 Pin | Bourns CAT16-222J4LF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 5000 |
|
$0.0700 / $0.1010 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 2.2K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R RoHS: Compliant |
154974 In Stock |
|
$0.0057 / $0.0078 | Buy Now |
|
Bristol Electronics | 4410 |
|
RFQ | ||
|
Quest Components | 3528 |
|
$0.0105 / $0.0315 | Buy Now | |
DISTI #
CAT16-222J4LF
|
TTI | Resistor Networks & Arrays 2.2K 5% Concave 4resistors pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 295000 In Stock |
|
$0.0059 / $0.0073 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT16-222J4LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CAT16-222J4LF
Bourns Inc
Array/Network Resistor, Isolated, 0.062W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 2200 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 2200 Ω | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |