Part Details for AV60C-048L-033F06L by Artesyn Embedded Technologies
Overview of AV60C-048L-033F06L by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AV60C-048L-033F06L
AV60C-048L-033F06L CAD Models
AV60C-048L-033F06L Part Data Attributes:
|
AV60C-048L-033F06L
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AV60C-048L-033F06L
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 21.5W, Hybrid
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P9 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.64 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 21.5 W | |
Trim/Adjustable Output | YES |
Alternate Parts for AV60C-048L-033F06L
This table gives cross-reference parts and alternative options found for AV60C-048L-033F06L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AV60C-048L-033F06L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AV60C-048L-033F06 | 1-OUTPUT 21.5W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | AV60C-048L-033F06L vs AV60C-048L-033F06 |
AV60C-048L-033F06 | DC-DC Regulated Power Supply Module, 1 Output, 21.5W, Hybrid | Artesyn Embedded Technologies | AV60C-048L-033F06L vs AV60C-048L-033F06 |
AV60C-048L-033F06L | 1-OUTPUT 21.5W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | AV60C-048L-033F06L vs AV60C-048L-033F06L |