Part Details for EXB14V150JX by Panasonic Electronic Components
Overview of EXB14V150JX by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB14V150JX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EXB-14V150JX
|
Avnet Americas | Resistor, Array, 15 Ohm, ± 5%, 62 mW, 2 Resistors, Isolated, 0302 [0806 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-14V150JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0277 / $0.0313 | Buy Now |
|
Quest Components | 8000 |
|
$0.0432 / $0.2160 | Buy Now | |
DISTI #
EXB14V150JX
|
Avnet Abacus | Resistor, Array, 15 Ohm, � 5%, 62 mW, 2 Resistors, Isolated, 0302 [0806 Metric], Convex, Surface Mount, Thick Film (Alt: EXB14V150JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for EXB14V150JX
EXB14V150JX CAD Models
EXB14V150JX Part Data Attributes
|
EXB14V150JX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXB14V150JX
Panasonic Electronic Components
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 15ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0302, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.031 W | |
First Element Resistance | 15 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 0.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-9 | |
Resistance | 15 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 15 Ω | |
Size Code | 0203 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 12.5 V |
Alternate Parts for EXB14V150JX
This table gives cross-reference parts and alternative options found for EXB14V150JX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXB14V150JX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF052DJT15R0 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 15ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | EXB14V150JX vs RAF052DJT15R0 |
CN1H2KTTP150J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 15ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | KOA Speer Electronics Inc | EXB14V150JX vs CN1H2KTTP150J |
CN1H2NLTD150J | RES NET,THICK FILM,15 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE | KOA Speer Electronics Inc | EXB14V150JX vs CN1H2NLTD150J |
CN1H2NTTD150J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 15ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302 | KOA Speer Electronics Inc | EXB14V150JX vs CN1H2NTTD150J |
BCN062AB150J7 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 15ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | TT Electronics Resistors | EXB14V150JX vs BCN062AB150J7 |