There are no models available for this part yet.
Overview of EXA50DJSN by Sullins Connector Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for EXA50DJSN by Sullins Connector Solutions
Part Data Attributes for EXA50DJSN by Sullins Connector Solutions
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
WITH STANDOFFS
|
Body Breadth
|
0.42 inch
|
Body Depth
|
0.61 inch
|
Body Length
|
6.511 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
30 mΩ
|
Contact Style
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage
|
800VDC V
|
Filter Feature
|
NO
|
Insertion Force-Max
|
4.448 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e0
|
Mating Contact Pitch
|
0.125 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-65 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
6.35 mm
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL, CSA
|
Terminal Length
|
0.19 inch
|
Terminal Pitch
|
3.175 mm
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
100
|
Withdrawl Force-Min
|
.278 N
|
Alternate Parts for EXA50DJSN
This table gives cross-reference parts and alternative options found for EXA50DJSN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXA50DJSN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EXA50DJDB | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Press Fit Terminal, Locking, Receptacle | Sullins Connector Solutions | EXA50DJSN vs EXA50DJDB |
EXA50DJSB | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Press Fit Terminal, Locking, Receptacle | Sullins Connector Solutions | EXA50DJSN vs EXA50DJSB |
1-67991-1 | EDGE CONNECTOR,PCB MNT,RECEPT,100 CONTACTS,0.125 PITCH,PC TAIL TERMINAL | TE Connectivity | EXA50DJSN vs 1-67991-1 |
50203-7080G | Board Connector, 320 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | EXA50DJSN vs 50203-7080G |
50203-7080L | Board Connector, 320 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | EXA50DJSN vs 50203-7080L |
87728-0010GG | 28 CONTACT(S), MALE, DIP CONNECTOR, IDC | 3M Electronics | EXA50DJSN vs 87728-0010GG |
87728-1010GG | DIP Connector, 28 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Gray Insulator, | 3M Interconnect | EXA50DJSN vs 87728-1010GG |
5-67991-1 | EDGE CONNECTOR,PCB MNT,RECEPT,100 CONTACTS,0.125 PITCH,PC TAIL TERMINAL | TE Connectivity | EXA50DJSN vs 5-67991-1 |
50203-7080A | Board Connector, 320 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | EXA50DJSN vs 50203-7080A |
EXA50DJDN | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Press Fit Terminal, Locking, Receptacle | Sullins Connector Solutions | EXA50DJSN vs EXA50DJDN |