Part Details for 50203-7080A by Amphenol Communications Solutions
Overview of 50203-7080A by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL5020-331MEC | Coilcraft Inc | General Purpose Inductor, 0.33uH, 20%, 2221, | |
XAL5020-331MEB | Coilcraft Inc | General Purpose Inductor, 0.33uH, 20%, 2221, | |
XAL5020-331 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Part Details for 50203-7080A
50203-7080A CAD Models
50203-7080A Part Data Attributes
|
50203-7080A
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
50203-7080A
Amphenol Communications Solutions
Board Connector, 320 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .112-.124 | |
Body Breadth | 0.585 inch | |
Body Depth | 0.462 inch | |
Body Length | 8.75 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.177 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 320 |
Alternate Parts for 50203-7080A
This table gives cross-reference parts and alternative options found for 50203-7080A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50203-7080A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EXA50DJDB | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Press Fit Terminal, Locking, Receptacle | Sullins Connector Solutions | 50203-7080A vs EXA50DJDB |
EXA50DJSB | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Press Fit Terminal, Locking, Receptacle | Sullins Connector Solutions | 50203-7080A vs EXA50DJSB |
1-67991-1 | EDGE CONNECTOR,PCB MNT,RECEPT,100 CONTACTS,0.125 PITCH,PC TAIL TERMINAL | TE Connectivity | 50203-7080A vs 1-67991-1 |
50203-7080G | Board Connector, 320 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 50203-7080A vs 50203-7080G |
50203-7080L | Board Connector, 320 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 50203-7080A vs 50203-7080L |
87728-0010GG | 28 CONTACT(S), MALE, DIP CONNECTOR, IDC | 3M Electronics | 50203-7080A vs 87728-0010GG |
87728-1010GG | DIP Connector, 28 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Gray Insulator, | 3M Interconnect | 50203-7080A vs 87728-1010GG |
5-67991-1 | EDGE CONNECTOR,PCB MNT,RECEPT,100 CONTACTS,0.125 PITCH,PC TAIL TERMINAL | TE Connectivity | 50203-7080A vs 5-67991-1 |
EXA50DJSN | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Press Fit Terminal, Locking, Receptacle | Sullins Connector Solutions | 50203-7080A vs EXA50DJSN |
EXA50DJDN | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Press Fit Terminal, Locking, Receptacle | Sullins Connector Solutions | 50203-7080A vs EXA50DJDN |