Part Details for EVW020A0S6R041-HZ by Lineage Power
Overview of EVW020A0S6R041-HZ by Lineage Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EVW020A0S6R041-HZ
EVW020A0S6R041-HZ CAD Models
EVW020A0S6R041-HZ Part Data Attributes
|
EVW020A0S6R041-HZ
Lineage Power
Buy Now
Datasheet
|
Compare Parts:
EVW020A0S6R041-HZ
Lineage Power
IC 1-OUTPUT 120 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-8, Power Supply Module
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GE POWER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-T8 | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 7 V | |
Output Voltage-Min | 5 V | |
Output Voltage-Nom | 6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | YES |