Part Details for EVD9F000E0 by Amphenol Positronic
Overview of EVD9F000E0 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EVD9F000E0
EVD9F000E0 CAD Models
EVD9F000E0 Part Data Attributes
|
EVD9F000E0
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
EVD9F000E0
Amphenol Positronic
D Type Connector, 9 Contact(s), Female, Hole .112-.124, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.718 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mounting Option 1 | HOLE .112-.124 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Reference Standard | UL, CSA | |
Shell Finish | YELLOW CHROMATE/ZINC | |
Shell Material | STEEL | |
Total Number of Contacts | 9 |
Alternate Parts for EVD9F000E0
This table gives cross-reference parts and alternative options found for EVD9F000E0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EVD9F000E0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEC-9S-FO | D Type Connector, 9 Contact(s), Female, Hole .112-.124, Plug | Japan Aviation Electronics Industry Limited | EVD9F000E0 vs DEC-9S-FO |
1-802109-2 | D Type Connector, 9 Contact(s), Female, Hole .112-.124, Plug | I C C Inc | EVD9F000E0 vs 1-802109-2 |
1-802109-1 | D Type Connector, 9 Contact(s), Female, Hole .112-.124, Plug | I C C Inc | EVD9F000E0 vs 1-802109-1 |
EVD9F000T20 | D Type Connector, 9 Contact(s), Female, Hole .112-.124, Plug | Amphenol Positronic | EVD9F000E0 vs EVD9F000T20 |
EVD9F000ES | D Type Connector, 9 Contact(s), Female, Hole .112-.124, Plug | Amphenol Positronic | EVD9F000E0 vs EVD9F000ES |