Part Details for 1-802109-2 by I C C Inc
Overview of 1-802109-2 by I C C Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1-802109-2
1-802109-2 CAD Models
1-802109-2 Part Data Attributes
|
1-802109-2
I C C Inc
Buy Now
Datasheet
|
Compare Parts:
1-802109-2
I C C Inc
D Type Connector, 9 Contact(s), Female, Hole .112-.124, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | I C C INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.492 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mounting Option 1 | HOLE .112-.124 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Total Number of Contacts | 9 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 1-802109-2
This table gives cross-reference parts and alternative options found for 1-802109-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-802109-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEC-9S-FO | D Type Connector, 9 Contact(s), Female, Hole .112-.124, Plug | Japan Aviation Electronics Industry Limited | 1-802109-2 vs DEC-9S-FO |
1-802109-1 | D Type Connector, 9 Contact(s), Female, Hole .112-.124, Plug | I C C Inc | 1-802109-2 vs 1-802109-1 |
EVD9F000E0 | D Type Connector, 9 Contact(s), Female, Hole .112-.124, Plug | Amphenol Positronic | 1-802109-2 vs EVD9F000E0 |
EVD9F000T20 | D Type Connector, 9 Contact(s), Female, Hole .112-.124, Plug | Amphenol Positronic | 1-802109-2 vs EVD9F000T20 |
EVD9F000ES | D Type Connector, 9 Contact(s), Female, Hole .112-.124, Plug | Amphenol Positronic | 1-802109-2 vs EVD9F000ES |