Part Details for EV31C6A3A1-12.960M by Ecliptek Corporation
Overview of EV31C6A3A1-12.960M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MQ80960MC-25/B | Rochester Electronics LLC | Replacement for Intel part number MQ80960MC-25. Buy from authorized manufacturer Rochester Electronics. | |
MG80960MC-25/B | Rochester Electronics LLC | Replacement for Intel part number MG80960MC-25/B. Buy from authorized manufacturer Rochester Electronics. | |
MQ80960MC-25 | Rochester Electronics LLC | RISC Microprocessor, 32-Bit, 25MHz, CMOS, CQFP164, CERAMIC, QFP-164 |
Part Details for EV31C6A3A1-12.960M
EV31C6A3A1-12.960M CAD Models
EV31C6A3A1-12.960M Part Data Attributes
|
EV31C6A3A1-12.960M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EV31C6A3A1-12.960M
Ecliptek Corporation
VCXO, CLOCK, 12.96MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | BULK | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Linearity | 20% | |
Manufacturer Series | EV31C6 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12.96 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 30 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.65mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for EV31C6A3A1-12.960M
This table gives cross-reference parts and alternative options found for EV31C6A3A1-12.960M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EV31C6A3A1-12.960M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EV31C6B3A1-12.960M | VCXO, CLOCK, 12.96MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Ecliptek Corporation | EV31C6A3A1-12.960M vs EV31C6B3A1-12.960M |
EV31C6B3A1-12.960MTR | VCXO, CLOCK, 12.96MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Ecliptek Corporation | EV31C6A3A1-12.960M vs EV31C6B3A1-12.960MTR |