Datasheets
EV31C6B3A1-12.960MTR by: Ecliptek Corporation

VCXO, CLOCK, 12.96MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN

Part Details for EV31C6B3A1-12.960MTR by Ecliptek Corporation

Overview of EV31C6B3A1-12.960MTR by Ecliptek Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for EV31C6B3A1-12.960MTR

EV31C6B3A1-12.960MTR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EV31C6B3A1-12.960MTR Part Data Attributes

EV31C6B3A1-12.960MTR Ecliptek Corporation
Buy Now Datasheet
Compare Parts:
EV31C6B3A1-12.960MTR Ecliptek Corporation VCXO, CLOCK, 12.96MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ECLIPTEK CORP
Reach Compliance Code compliant
Additional Feature TAPE AND REEL
Control Voltage-Max 4.5 V
Control Voltage-Min 0.5 V
Fall Time-Max 5 ns
Frequency Adjustment-Mechanical NO
Frequency Deviation/Pullability 50 ppm
Frequency Stability 50%
JESD-609 Code e4
Linearity 20%
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 12.96 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type HCMOS/TTL
Output Load 10 TTL, 30 pF
Physical Dimension 7.0mm x 5.0mm x 1.65mm
Rise Time-Max 5 ns
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Symmetry-Max 60/40 %
Terminal Finish Nickel/Gold (Ni/Au)

Alternate Parts for EV31C6B3A1-12.960MTR

This table gives cross-reference parts and alternative options found for EV31C6B3A1-12.960MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EV31C6B3A1-12.960MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EV31C6A3A1-12.960MTR VCXO, CLOCK, 12.96MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN Ecliptek Corporation EV31C6B3A1-12.960MTR vs EV31C6A3A1-12.960MTR
EV31C6A3A1-12.960M VCXO, CLOCK, 12.96MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN Ecliptek Corporation EV31C6B3A1-12.960MTR vs EV31C6A3A1-12.960M
EV31C6B3A1-12.960M VCXO, CLOCK, 12.96MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN Ecliptek Corporation EV31C6B3A1-12.960MTR vs EV31C6B3A1-12.960M
Part Number Description Manufacturer Compare
EV31C3A3A1-12.960M VCXO, CLOCK, 12.96 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN Ecliptek Corporation EV31C6B3A1-12.960MTR vs EV31C3A3A1-12.960M
EV31C3A3A1-12.960MTR VCXO, CLOCK, 12.96 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN Ecliptek Corporation EV31C6B3A1-12.960MTR vs EV31C3A3A1-12.960MTR
EV31C6A3A1-12.960MTR VCXO, CLOCK, 12.96MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN Ecliptek Corporation EV31C6B3A1-12.960MTR vs EV31C6A3A1-12.960MTR
EV31C6B3A1-12.960M VCXO, CLOCK, 12.96MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN Ecliptek Corporation EV31C6B3A1-12.960MTR vs EV31C6B3A1-12.960M
EV31C6A3A1-12.960M VCXO, CLOCK, 12.96MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN Ecliptek Corporation EV31C6B3A1-12.960MTR vs EV31C6A3A1-12.960M
EV31C3B3A1-12.960MTR VCXO, CLOCK, 12.96 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN Ecliptek Corporation EV31C6B3A1-12.960MTR vs EV31C3B3A1-12.960MTR

EV31C6B3A1-12.960MTR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EV31C6B3A1-12.960MTR by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EV31C6B3A1-12.960MTR by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of EV31C6B3A1-12.960MTR would you like to use for your alert(s)?
  • Please alert me when EV31C6B3A1-12.960MTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EV31C6B3A1-12.960MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EV31C6B3A1-12.960MTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EV31C6B3A1-12.960MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EV31C6B3A1-12.960MTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EV31C6B3A1-12.960MTR by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: