-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4630
|
Newark | Poscap Tce Series Rohs Compliant: Yes |Panasonic ETCE680MFL RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7320 / $0.8750 | Buy Now |
DISTI #
86Y0223
|
Newark | Cap, 680µf, 2.5V, 20%, Capacitance:680µf, Voltage Rating:2.5V, Product Range:Poscap Tce Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:D, Esr:0.015Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Panasonic ETCE680MFL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2300 | Buy Now |
DISTI #
P123584CT-ND
|
DigiKey | CAP TANT POLY 680UF 2.5V 2917 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.7143 / $2.0000 | Buy Now |
DISTI #
ETCE680MFL
|
Avnet Americas | Tantalum Polymer Capacitor, 680 uF, 2.5 V, ± 20%, D3L, 15 mohm, 2917 [7343-28 Metric] - Tape and Reel (Alt: ETCE680MFL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.7314 / $0.8281 | Buy Now |
DISTI #
667-ETCE680MFL
|
Mouser Electronics | Tantalum Capacitors - Polymer 2.5VDC 680uF 15m POSCAP RoHS: Compliant | 0 |
|
$0.7140 / $0.7150 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks | 0 |
|
$0.7150 | Buy Now |
|
Onlinecomponents.com | POSCAP, TCE Series, 2.5VDC, 680uF, 15m , Chip, 7.3x4.3x2.8 RoHS: Compliant | 0 |
|
$0.7090 / $1.4860 | Buy Now |
|
Quest Components | 2000 |
|
$0.8580 / $2.2880 | Buy Now | |
DISTI #
ETCE680MFL
|
Avnet Abacus | Tantalum Polymer Capacitor, 680 uF, 2.5 V, � 20%, D3L, 15 mohm, 2917 [7343-28 Metric] (Alt: ETCE680MFL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | POSCAP, TCE Series, 2.5VDC, 680uF, 15m , Chip, 7.3x4.3x2.8 RoHS: Compliant | 0 |
|
$0.7090 / $1.4860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ETCE680MFL
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ETCE680MFL
Panasonic Electronic Components
Tantalum Capacitor, Tantalum (solid Polymer)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Height | 2.8 mm | |
Leakage Current | 0.17 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 3100 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for ETCE680MFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ETCE680MFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541D687M2R5AT66107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | ETCE680MFL vs T541D687M2R5AT66107280 |
T541D687M2R5CH6710WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | ETCE680MFL vs T541D687M2R5CH6710WAFL |
T530D687M2R5APE010 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | ETCE680MFL vs T530D687M2R5APE010 |
T543D687M2R5AHW0107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | ETCE680MFL vs T543D687M2R5AHW0107640 |
T541D687M2R5CT6710WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | ETCE680MFL vs T541D687M2R5CT6710WAFL |
T540D687M2R5DH6510WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | ETCE680MFL vs T540D687M2R5DH6510WAFL |
T525D687M2R5ANE025 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | ETCE680MFL vs T525D687M2R5ANE025 |
T530D687M2R5ANE0067280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | ETCE680MFL vs T530D687M2R5ANE0067280 |
T543D687M2R5AHW040WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | ETCE680MFL vs T543D687M2R5AHW040WAFL |
T540D687M2R5AT65107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | ETCE680MFL vs T540D687M2R5AT65107640 |