ETA227M025AG3AA KEMET CorporationBuy Now Datasheet |
SH025M0220D3F-0811 YAGEO CorporationBuy Now Datasheet |
Part Life Cycle Code | Active | Obsolete |
---|---|---|
Ihs Manufacturer | KEMET ELECTRONICS CORP | YAGEO CORP |
Package Description | , | , |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.22.00.20 | 8532.22.00.20 |
Capacitance | 220 µF | 220 µF |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR |
Diameter | 8 mm | 8 mm |
Dielectric Material | ALUMINUM (WET) | ALUMINUM (WET) |
Leakage Current | 0.055 mA | |
Length | 11 mm | 11 mm |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 105 °C | 105 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Package Style | Radial | Radial |
Packing Method | BULK | Tape |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 25 V | 25 V |
Ripple Current | 320 mA | |
Surface Mount | NO | NO |
Tan Delta | 0.14 | |
Terminal Pitch | 3.5 mm | 3.5 mm |
Terminal Shape | WIRE | WIRE |
Base Number Matches | 1 | 1 |
Rohs Code | Yes | |
ESR | 200 mΩ | |