Part Details for ESY228M010AL3KA by KEMET Corporation
Overview of ESY228M010AL3KA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESY228M010AL3KA
ESY228M010AL3KA CAD Models
ESY228M010AL3KA Part Data Attributes
|
ESY228M010AL3KA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESY228M010AL3KA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 21 mΩ | |
Leakage Current | 0.22 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2360 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESY228M010AL3KA
This table gives cross-reference parts and alternative options found for ESY228M010AL3KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESY228M010AL3KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSJ228M010T1A5L20K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Teapo Electronic Corporation | ESY228M010AL3KA vs KSJ228M010T1A5L20K |
SE010M2200L5FW1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | ESY228M010AL3KA vs SE010M2200L5FW1320 |
ETA228M010AL3AA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | ESY228M010AL3KA vs ETA228M010AL3AA |
ESX228M010AL3EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | ESY228M010AL3KA vs ESX228M010AL3EA |
GVZ222M010-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | Gemmy Electronics Co Ltd | ESY228M010AL3KA vs GVZ222M010-1320 |
MKR010228M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | Maxcap Electronics Sdn Bhd | ESY228M010AL3KA vs MKR010228M |
KSY228M010S1A5L20K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Teapo Electronic Corporation | ESY228M010AL3KA vs KSY228M010S1A5L20K |
KSJ228M010S1A5L20K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Teapo Electronic Corporation | ESY228M010AL3KA vs KSJ228M010S1A5L20K |
SH222M010E4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | ESY228M010AL3KA vs SH222M010E4 |
GRZ222M010-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | Gemmy Electronics Co Ltd | ESY228M010AL3KA vs GRZ222M010-1320 |