Part Details for KSY228M010S1A5L20K by Teapo Electronic Corporation
Overview of KSY228M010S1A5L20K by Teapo Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSY228M010S1A5L20K
KSY228M010S1A5L20K CAD Models
KSY228M010S1A5L20K Part Data Attributes
|
KSY228M010S1A5L20K
Teapo Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
KSY228M010S1A5L20K
Teapo Electronic Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEAPO ELECTRONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1900 mA | |
Series | SY | |
Terminal Pitch | 5 mm |
Alternate Parts for KSY228M010S1A5L20K
This table gives cross-reference parts and alternative options found for KSY228M010S1A5L20K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSY228M010S1A5L20K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC010M2200L5F11320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | KSY228M010S1A5L20K vs SC010M2200L5F11320 |
SH222M010S2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | KSY228M010S1A5L20K vs SH222M010S2 |
SE010M2200A5F-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | KSY228M010S1A5L20K vs SE010M2200A5F-1320 |
GVZ222M010-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | Gemmy Electronics Co Ltd | KSY228M010S1A5L20K vs GVZ222M010-1320 |
ESX228M010AL3EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | KSY228M010S1A5L20K vs ESX228M010AL3EA |
LESR2200M10TB213X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | KSY228M010S1A5L20K vs LESR2200M10TB213X20 |
SY010M2200L5FW1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | KSY228M010S1A5L20K vs SY010M2200L5FW1320 |
SH010M2200A5F-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | KSY228M010S1A5L20K vs SH010M2200A5F-1320 |
SE010M2200L5F31320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | KSY228M010S1A5L20K vs SE010M2200L5F31320 |
SY010M2200D5F-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | KSY228M010S1A5L20K vs SY010M2200D5F-1320 |