Part Details for ESY227M100AL8EA by KEMET Corporation
Overview of ESY227M100AL8EA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESY227M100AL8EA
ESY227M100AL8EA CAD Models
ESY227M100AL8EA Part Data Attributes
|
ESY227M100AL8EA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESY227M100AL8EA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.22 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 987 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESY227M100AL8EA
This table gives cross-reference parts and alternative options found for ESY227M100AL8EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESY227M100AL8EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100M0220C5F11330 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | ESY227M100AL8EA vs SY100M0220C5F11330 |
KSJ227M100T1A5L30K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF, | Teapo Electronic Corporation | ESY227M100AL8EA vs KSJ227M100T1A5L30K |
SL100M0220L5S31230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF | YAGEO Corporation | ESY227M100AL8EA vs SL100M0220L5S31230 |
SY100M0220L5FW1330 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | ESY227M100AL8EA vs SY100M0220L5FW1330 |
SJ100M0220B5F-1330 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | ESY227M100AL8EA vs SJ100M0220B5F-1330 |
SY100M0220B5F-1330 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | ESY227M100AL8EA vs SY100M0220B5F-1330 |
SJ100M0220L5FW1330 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | ESY227M100AL8EA vs SJ100M0220L5FW1330 |
KSJ227M100S1A5L30K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF, | Teapo Electronic Corporation | ESY227M100AL8EA vs KSJ227M100S1A5L30K |
ESW227M100AL8EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | ESY227M100AL8EA vs ESW227M100AL8EA |
ESY227M100AL8KA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ESY227M100AL8EA vs ESY227M100AL8KA |