Part Details for KSJ227M100S1A5L30K by Teapo Electronic Corporation
Overview of KSJ227M100S1A5L30K by Teapo Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSJ227M100S1A5L30K
KSJ227M100S1A5L30K CAD Models
KSJ227M100S1A5L30K Part Data Attributes
|
KSJ227M100S1A5L30K
Teapo Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
KSJ227M100S1A5L30K
Teapo Electronic Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEAPO ELECTRONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1410 mA | |
Series | SJ | |
Terminal Pitch | 5 mm |
Alternate Parts for KSJ227M100S1A5L30K
This table gives cross-reference parts and alternative options found for KSJ227M100S1A5L30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSJ227M100S1A5L30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL100M0220L5SW1230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF | YAGEO Corporation | KSJ227M100S1A5L30K vs SL100M0220L5SW1230 |
SY100M0220L5F11330 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | KSJ227M100S1A5L30K vs SY100M0220L5F11330 |
SY100M0220C5F11330 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | KSJ227M100S1A5L30K vs SY100M0220C5F11330 |
ESY227M100AL8AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | KSJ227M100S1A5L30K vs ESY227M100AL8AA |
SL100M0220L5S31230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF | YAGEO Corporation | KSJ227M100S1A5L30K vs SL100M0220L5S31230 |
ESW227M100AL8EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | KSJ227M100S1A5L30K vs ESW227M100AL8EA |
GRZ220M100-1330 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF | Gemmy Electronics Co Ltd | KSJ227M100S1A5L30K vs GRZ220M100-1330 |
SJ100M0220L5F11330 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | KSJ227M100S1A5L30K vs SJ100M0220L5F11330 |
KSJ227M100T1A5L30K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF, | Teapo Electronic Corporation | KSJ227M100S1A5L30K vs KSJ227M100T1A5L30K |
GVZ220M100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF | Gemmy Electronics Co Ltd | KSJ227M100S1A5L30K vs GVZ220M100 |