Part Details for ESY156M025AB2FA by KEMET Corporation
Overview of ESY156M025AB2FA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESY156M025AB2FA
ESY156M025AB2FA CAD Models
ESY156M025AB2FA Part Data Attributes
|
ESY156M025AB2FA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESY156M025AB2FA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0038 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 91 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESY156M025AB2FA
This table gives cross-reference parts and alternative options found for ESY156M025AB2FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESY156M025AB2FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSG150M25V4X7TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ESY156M025AB2FA vs NRSG150M25V4X7TBF1F |
25ML15MEFCTZ4X7 | CAP ALUM 15UF 20% 25V RADIAL | Rubycon Corporation | ESY156M025AB2FA vs 25ML15MEFCTZ4X7 |
SJ025M0015F5F10407 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15uF, | YAGEO Corporation | ESY156M025AB2FA vs SJ025M0015F5F10407 |
ESY156M025AB2EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ESY156M025AB2FA vs ESY156M025AB2EA |
SJ025M0015K5F10407 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15uF, | YAGEO Corporation | ESY156M025AB2FA vs SJ025M0015K5F10407 |
25ML15M4X7 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESY156M025AB2FA vs 25ML15M4X7 |
25ML15MEFCT54X7 | CAP ALUM 15UF 20% 25V RADIAL | Rubycon Corporation | ESY156M025AB2FA vs 25ML15MEFCT54X7 |
ESY156M025AB2DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ESY156M025AB2FA vs ESY156M025AB2DA |
EFL-250EC3150MD07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15uF, | Chemi-Con | ESY156M025AB2FA vs EFL-250EC3150MD07D |
RJF-25V150MD1#-T58 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15uF, | ELNA America Inc | ESY156M025AB2FA vs RJF-25V150MD1#-T58 |