Part Details for ESXE800ETD471MM25M by United Chemi-Con Inc
Overview of ESXE800ETD471MM25M by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESXE800ETD471MM25M
ESXE800ETD471MM25M CAD Models
ESXE800ETD471MM25M Part Data Attributes
|
ESXE800ETD471MM25M
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESXE800ETD471MM25M
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Series | ESXE(80V) | |
Terminal Pitch | 7.5 mm |
Alternate Parts for ESXE800ETD471MM25M
This table gives cross-reference parts and alternative options found for ESXE800ETD471MM25M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESXE800ETD471MM25M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPM1K471MHD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | ESXE800ETD471MM25M vs UPM1K471MHD6 |
UPJ1K471MHD6CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | ESXE800ETD471MM25M vs UPJ1K471MHD6CM |
ESXE800ETD471MM25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, | United Chemi-Con Inc | ESXE800ETD471MM25M vs ESXE800ETD471MM25C |
ESXE800ELL471MM25A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, | United Chemi-Con Inc | ESXE800ETD471MM25M vs ESXE800ELL471MM25A |
ELXV800ELL471MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | ESXE800ETD471MM25M vs ELXV800ELL471MM25S |
ELXV800EBC471MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | ESXE800ETD471MM25M vs ELXV800EBC471MM25S |
UPJ1K471MHD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | ESXE800ETD471MM25M vs UPJ1K471MHD6CV |
UPJ1K471MHD6TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF | Nichicon Corporation | ESXE800ETD471MM25M vs UPJ1K471MHD6TN |
ESXE800ELL471MM25N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, | United Chemi-Con Inc | ESXE800ETD471MM25M vs ESXE800ELL471MM25N |
UPM1K471MHD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | ESXE800ETD471MM25M vs UPM1K471MHD6CV |