Part Details for UPM1K471MHD6CV by Nichicon Corporation
Overview of UPM1K471MHD6CV by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPM1K471MHD6CV
UPM1K471MHD6CV CAD Models
UPM1K471MHD6CV Part Data Attributes
|
UPM1K471MHD6CV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1K471MHD6CV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 1650 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM1K471MHD6CV
This table gives cross-reference parts and alternative options found for UPM1K471MHD6CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1K471MHD6CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESXE800ETD471MM25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, | United Chemi-Con Inc | UPM1K471MHD6CV vs ESXE800ETD471MM25C |
UPJ1K471MHD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPM1K471MHD6CV vs UPJ1K471MHD6 |
ESXE800ETE471MM25D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, | United Chemi-Con Inc | UPM1K471MHD6CV vs ESXE800ETE471MM25D |
ELXV800EBC471MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UPM1K471MHD6CV vs ELXV800EBC471MM25S |
ESXE800ETE471MM25N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, | United Chemi-Con Inc | UPM1K471MHD6CV vs ESXE800ETE471MM25N |
ESXE800ELL471MM25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, | United Chemi-Con Inc | UPM1K471MHD6CV vs ESXE800ELL471MM25M |
ESXE800ETD471MM25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, | United Chemi-Con Inc | UPM1K471MHD6CV vs ESXE800ETD471MM25B |
ESXE800ETD471MM25D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, | United Chemi-Con Inc | UPM1K471MHD6CV vs ESXE800ETD471MM25D |
ESXE800ETE471MM25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, | United Chemi-Con Inc | UPM1K471MHD6CV vs ESXE800ETE471MM25B |
ESXE800ETD471MM25N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, | United Chemi-Con Inc | UPM1K471MHD6CV vs ESXE800ETD471MM25N |