Part Details for ESXE160ELL222MK30B by United Chemi-Con Inc
Overview of ESXE160ELL222MK30B by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESXE160ELL222MK30B
ESXE160ELL222MK30B CAD Models
ESXE160ELL222MK30B Part Data Attributes
|
ESXE160ELL222MK30B
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESXE160ELL222MK30B
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | ESXE(16V) | |
Terminal Pitch | 5 mm |
Alternate Parts for ESXE160ELL222MK30B
This table gives cross-reference parts and alternative options found for ESXE160ELL222MK30B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESXE160ELL222MK30B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXV160ETE222MK30A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | ESXE160ELL222MK30B vs ELXV160ETE222MK30A |
ELXY160ETE222MK30B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | ESXE160ELL222MK30B vs ELXY160ETE222MK30B |
RJH-16V222MI7#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | ELNA America Inc | ESXE160ELL222MK30B vs RJH-16V222MI7#-G10 |
ELXY160ETD222MK30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ESXE160ELL222MK30B vs ELXY160ETD222MK30S |
ESXE160ETE222MK30N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | United Chemi-Con Inc | ESXE160ELL222MK30B vs ESXE160ETE222MK30N |
ELXV160ELL222MK30N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | ESXE160ELL222MK30B vs ELXV160ELL222MK30N |
ELXV160ETE222MK30N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | ESXE160ELL222MK30B vs ELXV160ETE222MK30N |
RJH-16V222MI7#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | ELNA America Inc | ESXE160ELL222MK30B vs RJH-16V222MI7#-F |
ELXY160EIJ222MK30S | Aluminum Electrolytic Capacitor, | Chemi-Con | ESXE160ELL222MK30B vs ELXY160EIJ222MK30S |
ESXE160ETD222MK30A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | United Chemi-Con Inc | ESXE160ELL222MK30B vs ESXE160ETD222MK30A |